The IHLP3232DZRZ3R3M1L is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has an inductance of 3.3uH and a maximum DC current of 10.5A. The inductor is designed for surface mount applications and has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Vishay IHLP3232DZRZ3R3M1L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 9.7(Typ)A |
| Max DC Resistance | 0.0149Ohm |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 4mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP3232DZRZ3R3M1L to view detailed technical specifications.
No datasheet is available for this part.