Vishay IHLP4040DZEB1R5M01 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 5.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 27.5A |
| Series | IHLP-4040DZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZEB1R5M01 to view detailed technical specifications.
No datasheet is available for this part.