
The IHLP-4040DZ-01 is a shielded surface mount inductor with a 3.3uH inductance value and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead free and RoHS compliant, and it is packaged in bulk. It has a depth of 10.3mm and a height of 4mm, and it is rated for a saturation current of 18.6A.
Vishay IHLP4040DZEB3R3M01 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 14.4mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 18.6A |
| Series | IHLP-4040DZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZEB3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.