The IHLP-4040DZ-01 is a shielded surface mount inductor from Vishay with a 4040 package case, 360nH inductance, and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead free and RoHS compliant, with a saturation current of 60A. It is available in bulk packaging and is suitable for surface mount applications.
Vishay IHLP4040DZEBR36M01 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 1.4mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Series | IHLP-4040DZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZEBR36M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.