Vishay IHLP4040DZEBR36M11 technical specifications.
| Package/Case | 4040 |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZEBR36M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.