
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a 4040 package size, composite metal core, and shielded construction. Rated for 6.8A RMS current and 12A saturation current, with a DC resistance of 36.5mΩ. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Vishay IHLP4040DZER100M01 technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 36.5mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.8A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-4040DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
