
General purpose fixed inductor with 10 µH inductance and 20% tolerance. Features a composite metal/ferrite core and shielded construction for reliable performance. Rated for 7.5A RMS current and 7.1A DC saturation current, with a low DC resistance of 30.5 mΩ. Operates across a wide temperature range from -55°C to 125°C. Surface mountable in a 4040 package, supplied on tape and reel. RoHS compliant and halogen-free.
Vishay IHLP4040DZER100M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 30.5mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.1A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Series Resistance | 30.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER100M11 to view detailed technical specifications.
No datasheet is available for this part.
