
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 6.5A current rating, 33.06mΩ DCR, and 8.5A saturation current. Operates over a -55°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in a 4040 case size for tape and reel distribution.
Vishay IHLP4040DZER100M5A technical specifications.
| Package/Case | 4040 |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 33.06mR |
| Height | 4mm |
| Height - Seated (Max) | 0.158inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 11.5MHz |
| Series | IHLP-4040DZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER100M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
