Vishay IHLP4040DZER101M1A technical specifications.
| Package/Case | 4040 |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 100uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER101M1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.