
Surface mount shielded wirewound fixed inductor, 15µH inductance with 20% tolerance, designed for power applications. Features a 4040 package size, metal composite ferrite core, and a maximum DC current of 6A. Offers a low DC resistance of 45mΩ and an RMS current rating of 6.25A. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 1MHz. Packaged in tape and reel for automated assembly.
Vishay IHLP4040DZER150M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 45mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.25A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Series Resistance | 45mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER150M11 to view detailed technical specifications.
No datasheet is available for this part.
