The IHLP-4040DZ-51 is a shielded inductor with a 15uH inductance value and a maximum DC current rating of 7.7A. It has a tolerance of 20% and operates at a self-resonant frequency of 10.4MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 4040 package quantity of 500, packaged on a tape and reel. The IHLP-4040DZ-51 is lead-free and RoHS compliant.
Vishay IHLP4040DZER150M51 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 50.29mR |
| Height | 4mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 7.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.7A |
| Self Resonant Frequency | 10.4MHz |
| Series | IHLP-4040DZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER150M51 to view detailed technical specifications.
No datasheet is available for this part.