
The IHLP4040DZER1R5MA1 is a high current inductor with a nominal inductance of 1.5uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for surface mount applications and has a package length of 10.795mm and a width of 10.16mm. It can handle a maximum current of 15A and has a DC resistance of 0.0058 ohms.
Vishay IHLP4040DZER1R5MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.795 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0058 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER1R5MA1 to view detailed technical specifications.
No datasheet is available for this part.