
The IHLP4040DZER220M1A is a shielded inductor from Vishay with a package type of 4040 and a series of IHLP-4040DZ-1A. It has an inductance of 22uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500 pieces.
Vishay IHLP4040DZER220M1A technical specifications.
| Package/Case | 4040 |
| Height | 4mm |
| Inductance | 22uH |
| Length | 11.5mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-1A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER220M1A to view detailed technical specifications.
No datasheet is available for this part.
