Surface mount, shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 12.5A maximum DC current rating and 9.1mΩ DC resistance. Operates across a -55°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in a 4040 case size, tape and reel, with a self-resonant frequency of 30.1MHz.
Vishay IHLP4040DZER2R2M5A technical specifications.
| Package/Case | 4040 |
| Current Rating | 12.5A |
| DC Resistance (DCR) | 9.1mR |
| Height | 4mm |
| Height - Seated (Max) | 0.158inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 12.5A |
| Self Resonant Frequency | 30.1MHz |
| Series | IHLP-4040DZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER2R2M5A to view detailed technical specifications.
No datasheet is available for this part.