
The IHLP-4040DZ-51 is a shielded surface mount inductor from Vishay with a 4040 package type and 33uH inductance. It has a current rating of 3.7A and a tolerance of 20%. The inductor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 500 pieces per package.
Vishay IHLP4040DZER330M51 technical specifications.
| Package/Case | 4040 |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 117.7mR |
| Height | 4mm |
| Height - Seated (Max) | 0.158inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 5.79MHz |
| Series | IHLP-4040DZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER330M51 to view detailed technical specifications.
No datasheet is available for this part.