Vishay IHLP4040DZER330M5A technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 117.7mR |
| Height | 4mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 5.79MHz |
| Series | IHLP-4040DZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER330M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
