The IHLP-4040DZ-5A is a shielded inductor with a 3.3uH inductance value and a 20% tolerance. It has a maximum DC current rating of 12A and operates within a temperature range of -55°C to 125°C. This surface mount inductor is lead free and RoHS compliant, meeting AEC-Q200 ratings. Its dimensions are 10.92mm in length, 10.3mm in width, and 4mm in height, packaged in tape and reel.
Vishay IHLP4040DZER3R3M5A technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 11.81mR |
| Height | 4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 25.5MHz |
| Series | IHLP-4040DZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER3R3M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.