
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component utilizes powdered iron for its core, offering a 3.3A current rating and 3A saturation current. It operates within a -55°C to 125°C temperature range and has a low DC resistance of 145mΩ. The 4040 package is AEC-Q200 qualified and supplied in tape and reel packaging.
Vishay IHLP4040DZER470M1A technical specifications.
| Package/Case | 4040 |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 145mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 47uH |
| Length | 0.406inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-1A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER470M1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.