The IHLP4040DZER470M51 is a surface mount general purpose inductor from Vishay with a nominal inductance of 47uH and a maximum operating temperature of 155 degrees Celsius. It has a maximum rated current of 3.1A and a DC resistance of 0.178 ohms. The inductor is shielded and has a self resonance frequency of 5.22 MHz. It is available in a 4040 package with dimensions of 10.16mm in length and width, and 4mm in height.
Vishay IHLP4040DZER470M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.178 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER470M51 to view detailed technical specifications.
No datasheet is available for this part.