
The IHLP4040DZER470M5A is a surface mount common mode choke with a nominal inductance of 47uH and a maximum rated current of 3.1A. It operates over a temperature range of -55 to 155C and features a dual ended terminal placement. The inductor is shielded and designed for high current applications. It has a self resonance frequency of 5.22MHz and a DC resistance of 178mΩ.
Vishay IHLP4040DZER470M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 178 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER470M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.