Vishay IHLP4040DZER5R6M11 technical specifications.
| Case Size | 4040 |
| Product Length (mm) | 11.1 |
| Product Depth (mm) | 10.29 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Product Weight (g) | 2.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP4040DZER5R6M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.