
The IHLP4040DZER6R8M8A is a general purpose inductor from Vishay with a nominal inductance of 6.8uH and a maximum rated current of 8A. It has a tolerance of 20% and is shielded. The inductor is designed for high current applications and has a self resonance frequency of 16.3 MHz. It is available in a 10.16x10.16x4mm package with dual-ended terminals. The inductor operates over a temperature range of -55 to 180 degrees Celsius.
Vishay IHLP4040DZER6R8M8A technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02236 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER6R8M8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.