The IHLP-4040DZ-11 is a shielded fixed inductor with an inductance of 190nH and a tolerance of 20%. It has a maximum DC current rating of 46A and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 4040 case and is designed for surface mount applications. It is RoHS compliant and has a self-resonant frequency of 1MHz.
Vishay IHLP4040DZERR19M05 technical specifications.
| Package/Case | 4040 |
| Height | 4mm |
| Inductance | 190nH |
| Length | 11.5mm |
| Max DC Current | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZERR19M05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.