The IHLP4040DZERR19M1A is a shielded wirewound inductor from Vishay with a core material of powdered iron and a tolerance of 20%. It has a maximum DC current rating of 40A and a maximum saturation current of 46A. The inductor's maximum DC resistance is 0.0008 ohms and its inductance is 0.19uH. It is designed for surface mount applications and has a case size of 4040. The operating temperature range is from -55C to 125C.
Vishay IHLP4040DZERR19M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.19uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40(Typ)A |
| Maximum Saturation Current | 46(Typ)A |
| Max DC Resistance | 0.0008Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP4040DZERR19M1A to view detailed technical specifications.
No datasheet is available for this part.