
Surface mount shielded wirewound power inductor with 240nH inductance and 20% tolerance, designed for high current applications up to 33A RMS. Features a low DC resistance of 0.95mR and a saturation current of 44A, operating across a wide temperature range of -55°C to 125°C. The 4040 package utilizes a composite metal core and is supplied on tape and reel for automated assembly. Tested at 100kHz, this RoHS compliant component offers reliable performance in demanding power circuits.
Vishay IHLP4040DZERR24M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 0.95mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 240nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 33A |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZERR24M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
