
Surface mount shielded wirewound power inductor with 0.36µH inductance and 20% tolerance. Features a 4040 package, powdered iron core, and a maximum DC current rating of 32A. Offers low DC resistance of 1.15mΩ at a test frequency of 100kHz, with a saturation current of 30A. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Vishay IHLP4040DZERR36M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.15mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Series Resistance | 1.15mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZERR36M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
