Vishay IHLP4040DZET100M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0365 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET100M01 to view detailed technical specifications.
No datasheet is available for this part.