The IHLP4040DZET150M11 is a surface mount general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 6.25A. It has a DC resistance of 0.045 ohms and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a dual ended terminal placement.
Vishay IHLP4040DZET150M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 6.25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET150M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.