
The IHLP 4040 inductor is a shielded, general-purpose inductor with a nominal inductance of 1uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for high current applications and has a DC resistance of 0.0041 ohms. It is available in a 4040 package with a length of 11mm, a width of 10mm, and a height of 3.8mm. The inductor is suitable for surface mount applications.
Vishay IHLP4040DZET1R0M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0041 |
| Rated Current-Max | 17.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET1R0M01 to view detailed technical specifications.
No datasheet is available for this part.