
The IHLP4040DZET1R0M11 is a surface mount general purpose inductor from Vishay with a rated current of 20A and a DC resistance of 0.00325 ohms. It operates within a temperature range of -55 to 125 degrees Celsius and features a self resonance frequency of 50 MHz. The inductor is shielded and designed for high current applications. It is available in a 4040 package type with a length of 11, width of 10, and height of 3.8 millimeters.
Vishay IHLP4040DZET1R0M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00325 |
| Rated Current-Max | 20 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET1R0M11 to view detailed technical specifications.
No datasheet is available for this part.