
The IHLP4040DZET1R5M01 is a surface mount fixed inductor from Vishay, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a shielded design and is intended for high current applications. The inductor has a nominal inductance of 1.5 microhenries and a self resonance frequency of 30 MHz. It is available in a 4040 package type.
Vishay IHLP4040DZET1R5M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0058 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZET1R5M01 to view detailed technical specifications.
No datasheet is available for this part.