
The IHLP4040DZETR56M11 is a high current inductor from Vishay with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 0.56uH and a maximum rated current of 25A. The inductor is shielded and has a self resonance frequency of 68 MHz. It is designed for surface mount applications and has a package height of 3.8mm.
Vishay IHLP4040DZETR56M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZETR56M11 to view detailed technical specifications.
No datasheet is available for this part.