The IHLP4040EDER100M5A is a high current inductor from Vishay with a nominal inductance of 10uH. It has a maximum operating temperature of 155°C and a maximum rated current of 7.45A. The inductor is shielded and has a dual ended terminal placement. It is designed for surface mount applications and has a package height of 5.4mm.
Vishay IHLP4040EDER100M5A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.02782 |
| Rated Current-Max | 7.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12.01 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040EDER100M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.