The IHLP5050CE2R2M06 is a shielded wirewound inductor with a powdered iron core, offering 2.2uH inductance and a 20% tolerance. It has a maximum DC current rating of 16A and a maximum saturation current of 29A. The inductor's DC resistance is 0.0072 ohms. The device is available in a 5050 case size with dimensions of 13.58mm in length, 3.5mm in height, and 12.9mm in product depth. The operating temperature range is from -55C to 125C.
Vishay IHLP5050CE2R2M06 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Maximum Saturation Current | 29(Typ)A |
| Max DC Resistance | 0.0072(Typ)Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050CE2R2M06 to view detailed technical specifications.
No datasheet is available for this part.