Vishay IHLP5050CE5R6M06 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 19(Typ)A |
| Max DC Resistance | 0.01819(Typ)Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050CE5R6M06 to view detailed technical specifications.
No datasheet is available for this part.