
The IHLP5050EZEB100M01 is a shielded fixed inductor from Vishay with a 10uH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 5050 case and is lead free and RoHS compliant. It has a DC resistance of 25.5mR and is suitable for surface mount applications.
Vishay IHLP5050EZEB100M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 25.5mR |
| Depth | 12.9mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZEB100M01 to view detailed technical specifications.
No datasheet is available for this part.