The IHLP5050EZEB7R8M01 is a shielded power inductor from Vishay, featuring a wirewound construction and powdered iron core material. It has an inductance of 7.8uH with a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 10A and a maximum saturation current of 18A, with a maximum DC resistance of 0.0205. It measures 13.7mm in length, 5mm in height, and 12.9mm in depth, with a case size of 5050. The operating temperature range is -55°C to 125°C.
Vishay IHLP5050EZEB7R8M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 7.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0205Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050EZEB7R8M01 to view detailed technical specifications.
No datasheet is available for this part.