
The IHLP-5050EZ-01 is a shielded fixed inductor with a 15uH inductance value and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 5050 case and is available in quantities of 250 per reel. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Vishay IHLP5050EZER150M01 technical specifications.
| Package/Case | 5050 |
| Height | 5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER150M01 to view detailed technical specifications.
No datasheet is available for this part.