
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 5050 package, powdered iron core, and a rated current of 23A. Offers low DC resistance of 4.1mΩ and a saturation current of 48A. Operates across a wide temperature range from -55°C to 125°C.
Vishay IHLP5050EZER1R5M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 23A |
| DC Resistance (DCR) | 4.1mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 48A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER1R5M01 to view detailed technical specifications.
No datasheet is available for this part.