The IHLP5050EZER5R6MA1 is a shielded wirewound inductor with a powdered iron core, offering 5.6uH inductance and a 20% tolerance. It can handle a maximum DC current of 11.5A and a maximum saturation current of 22A. The inductor has a maximum DC resistance of 0.0165R and is available in a 5050 case size. Operating temperature range is from -55°C to 125°C.
Vishay IHLP5050EZER5R6MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5(Typ)A |
| Maximum Saturation Current | 22(Typ)A |
| Max DC Resistance | 0.0165Ohm |
| Case Size | 5050 |
| Product Length | 13.59mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050EZER5R6MA1 to view detailed technical specifications.
No datasheet is available for this part.