
Surface mount fixed inductor featuring 7.8µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 10A with a maximum DC current of 18A. It exhibits a low DC resistance of 20.5mΩ at a test frequency of 100kHz and operates within a temperature range of -55°C to 125°C. The 5050 package is supplied on tape and reel.
Vishay IHLP5050EZER7R8M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 20.5mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 7.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZER7R8M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
