
Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance. Features a 5050 package, 36A RMS current, and 55A saturation current. Operates with a DC resistance of 1.5mR at 100kHz test frequency. Composite core material ensures efficient performance across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay IHLP5050EZERR56M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 1.5mR |
| Depth | 12.9mm |
| Height | 5mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 36A |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050EZERR56M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.