The IHLP5050EZPJ100M01 is a shielded power inductor with a powdered iron core and wirewound technology. It has a nominal inductance of 10uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 9A. The maximum DC resistance is 0.0255 ohms. The inductor is rated for operation between -55°C and 125°C.
Vishay IHLP5050EZPJ100M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0255Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050EZPJ100M01 to view detailed technical specifications.
No datasheet is available for this part.