The IHLP5050EZPJ7R8M01 is a shielded wirewound inductor with a powdered iron core. It has an inductance of 7.8uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 5050. It operates within a temperature range of -55 to 125 degrees Celsius. The maximum DC current and saturation current are 10A and 18A, respectively.
Vishay IHLP5050EZPJ7R8M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 7.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0205Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050EZPJ7R8M01 to view detailed technical specifications.
No datasheet is available for this part.