
The IHLP-5050FD-01 is a shielded inductor from Vishay with a 100nH inductance value and a 20% tolerance. It has a maximum DC current rating of 120A and operates over a temperature range of -55°C to 125°C. The inductor is available in a 5050 package and is mounted via SMD/SMT termination. It is suitable for use in high-frequency applications, with a self-resonant frequency of 5MHz at a test frequency of 100kHz.
Vishay IHLP5050FD01.1020% technical specifications.
| Package/Case | 5050 |
| Height | 6.5mm |
| Inductance | 100nH |
| Length | 13.2mm |
| Max DC Current | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHLP5050FD01.1020% to view detailed technical specifications.
No datasheet is available for this part.