
The IHLP-5050FD-01 is a shielded inductor with a 400nH inductance value and a maximum DC current rating of 64A. It has a package case size of 5050 and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 125°C and has a self-resonant frequency of 5MHz. It is available on tape and reel for easy handling and assembly.
Vishay IHLP5050FD01.4020T technical specifications.
| Package/Case | 5050 |
| Height | 6.5mm |
| Inductance | 400nH |
| Length | 13.2mm |
| Max DC Current | 64A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FD01.4020T to view detailed technical specifications.
No datasheet is available for this part.
