The IHLP5050FDEB7R8M8A is a shielded wirewound inductor from Vishay with a type of power inductor. It features a powdered iron core and a tolerance of 20%. The inductor has a maximum DC current of 13.5A and a maximum saturation current of 8.5A. The inductor's maximum DC resistance is 0.01348 ohms and its minimum self-resonant frequency is 13.6MHz. It has a case size of 5050 and dimensions of 13.72mm in length, 6.4mm in height, and 12.9mm in depth. The inductor operates between -55°C and 180°C.
Vishay IHLP5050FDEB7R8M8A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 7.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5(Typ)A |
| Maximum Saturation Current | 8.5(Typ)A |
| Max DC Resistance | 0.01348Ohm |
| Minimum Self Resonant Frequency | 13.6M(Typ)Hz |
| Case Size | 5050 |
| Product Length | 13.72mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050FDEB7R8M8A to view detailed technical specifications.
No datasheet is available for this part.