The IHLP5050FDEB8R2M01 is a shielded wirewound inductor with a powdered iron core. It has an inductance of 8.2uH and a tolerance of 20%. The maximum DC current is 10.5A, and the maximum saturation current is 16A. The inductance decreases by 20% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0155 ohms. It is available in a 5050 case size with dimensions of 13.7mm in length, 6.4mm in height, and 12.9mm in depth. The operating temperature range is from -55°C to 125°C.
Vishay IHLP5050FDEB8R2M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0155Ohm |
| Case Size | 5050 |
| Product Length | 13.7mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050FDEB8R2M01 to view detailed technical specifications.
No datasheet is available for this part.