The IHLP5050FDEB8R2M8A is a shielded power inductor from Vishay, featuring a wirewound construction with a powdered iron core. It has an inductance of 8.2uH with a 20% tolerance, and a maximum DC current of 13.2A. The inductor is designed for surface mount applications, with a case size of 5050 and dimensions of 13.72mm in length, 6.4mm in height, and 12.9mm in depth. It operates over a temperature range of -55°C to 180°C.
Vishay IHLP5050FDEB8R2M8A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.2(Typ)A |
| Maximum Saturation Current | 7.6(Typ)A |
| Max DC Resistance | 0.01412Ohm |
| Minimum Self Resonant Frequency | 10.3M(Typ)Hz |
| Case Size | 5050 |
| Product Length | 13.72mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP5050FDEB8R2M8A to view detailed technical specifications.
No datasheet is available for this part.