
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a composite core for shielded operation, rated for 10A RMS and 15.5A DC saturation current. Operating temperature range is -55°C to 125°C, with a low DC resistance of 17.2mΩ. Packaged in a 5050 SMD case, it is RoHS compliant and lead-free.
Vishay IHLP5050FDER100M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 17.2mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 15.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 15.5A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Series Resistance | 17.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
